Weidmuller 0304320000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 68mm |
| Lead Free | Lead Free |
| Length | 74mm |
| RoHS Compliant | Yes |
| Series | SAK |
| Thickness | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0304320000 to view detailed technical specifications.
No datasheet is available for this part.