Weidmuller 0306600000 technical specifications.
| Color | Grey |
| Diameter | 1.2mm |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0306600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.