3-position, 1-level terminal block with 5.08mm pitch. Features through-hole mounting and solder termination. Rated for 15A current and 150V voltage. Orange housing, brass tin-plated contacts, and UL94 V-2 flammability rating. Supports wire gauges from 12AWG to 22AWG. Operating temperature range of -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0307860000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Contact Material | Tin |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 145mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MK |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 3.97g |
| Width | 65mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0307860000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.