
Weidmuller 0317000000 technical specifications.
| Approvals | UR |
| Color | Brown |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 30mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0317000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.