Weidmuller 0317100000 technical specifications.
| Approvals | UR |
| Color | Brown |
| Contact Material | Copper, Tin |
| Height | 140mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 36mm |
| Material | Brass |
| Packaging | Bag |
| Pin Length | 22mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 1.2g |
| Width | 85mm |
| Wire/Cable Gauge | 3AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0317100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.