Weidmuller 0317200000 technical specifications.
| Color | Beige |
| Contact Material | Copper, Tin |
| Height | 120mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 30mm |
| Material | Brass |
| Pin Length | 16mm |
| RoHS Compliant | Yes |
| Weight | 1.18g |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0317200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.