Weidmuller 0317300000 technical specifications.
| Color | Beige |
| Contact Material | Copper, Tin |
| Height | 130mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 39mm |
| Material | Brass |
| Pin Length | 25mm |
| RoHS Compliant | Yes |
| Weight | 1.75g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0317300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.