Feed-through terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a straight, 1-level, 2-position, 2-contact design with screw termination. Rated for 600V and 21A (24A rating), accepting wire gauges from 10 to 26AWG. Constructed from beige nylon insulation, it operates between -50°C and 100°C and has a UL94 V-2 flammability rating. Approvals include CSA, CE, UR, and IEC.
Weidmuller 0322860000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 46.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Material | Nylon |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0322860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.