Two-position, single-level disconnect terminal block for DIN rail mounting. Features screw termination, accepting wire gauges from 8 AWG to 22 AWG. Rated for 25A continuous current and 600V, with a 6kV impulse voltage rating. Constructed with yellow plastic insulation material, boasting a UL94 5VA flammability rating. Compliant with IEC, CSA, CE, and UR approvals, and RoHS certified.
Weidmuller 0324120000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 25A |
| Current Rating | 26A |
| Flammability Rating | UL94 5VA |
| Height | 52.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 65mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 12mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0324120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
