Modular terminal block for cable mounting, featuring 2 positions and 2 circuits. Rated for 10A current and 150V voltage, with a 6kV impulse voltage rating. Constructed with beige nylon insulation and a 6mm terminal width, it supports wire gauges from 12 to 24 AWG. Approvals include IEC, CSA, CE, and UR, with a UL94 V-2 flammability rating.
Weidmuller 0324560000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-2 |
| Height | 30.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28.45mm |
| Material | Nylon |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Tab |
| Voltage | 150V |
| Voltage Rating | 6kV |
| Width | 6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0324560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.