Weidmuller 0328600000 technical specifications.
| Approvals | CE |
| Color | Green |
| Current | 6A |
| Current Rating | 6A |
| Diameter | 12mm |
| Height | 10.5mm |
| Length | 11mm |
| Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0328600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.