Weidmuller 0330800000 technical specifications.
| Approvals | EN |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 2000mm |
| Material | Aluminium |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 7.5mm |
| Thickness | 1mm |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0330800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.