Weidmuller 0332100000 technical specifications.
| Package/Case | 100 |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Material | Polyamide |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | T |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0332100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.