Weidmuller 0332500004 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Polyamide |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | S10 |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0332500004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.