Weidmuller 0337100000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Current Rating | 24A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 24A |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q |
| Voltage Rating | 0uV |
| Width | 17.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0337100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.