
Weidmuller 0342600000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Color | Natural |
| Height | 160mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66, IP68 |
| Series | Klippon® K |
| Weight | 2870g |
| Width | 350mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0342600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
