
Weidmuller 0348260000 technical specifications.
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Max Current Rating | 27A |
| Number of Contacts | 2 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | SAK |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0348260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.