Weidmuller 0352920000 technical specifications.
| Color | Yellow |
| Current | 25A |
| Flammability Rating | UL94 5VA |
| Height | 51.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Mount | Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Tab |
| Voltage | 300V |
| Width | 6.5mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0352920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.