
Two-position terminal block with screw termination, designed for DIN rail mounting. Features a 800V voltage rating and supports wire gauges from 10AWG to 22AWG. Constructed with yellow nylon insulation and a green housing, this component boasts a flammability rating of UL94 V-2 and operates within a temperature range of -50°C to 80°C. Approvals include CSA, CE, UR, and IEC, with RoHS compliance and lead-free construction.
Weidmuller 0354560000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 51.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Ways | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage Rating | 800V |
| Weight | 22.99g |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0354560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.