
Ground terminal block for DIN rail mounting, featuring screw termination. This single-level, two-position block offers a 10mm terminal width and accommodates wire gauges from 8AWG to 20AWG. Constructed from Nylon insulation, it operates within a temperature range of -50°C to 100°C and has a UL94 V-2 flammability rating. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0354660000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 51.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 10mm |
| Termination | Screw |
| Weight | 28.64g |
| Width | 10mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0354660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.