Four-position feed-through terminal block for cable mounting, featuring screw termination. Rated for 32A and 300V, with a voltage rating of 6kV. Constructed from blue nylon insulation material, it offers a terminal width of 6mm and a height of 40.5mm. Supports wire gauges from 12AWG to 26AWG and meets IEC, CSA, CE, and UR approvals.
Weidmuller 0363680000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 27A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 40.5mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 54mm |
| Material | Nylon |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0363680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.