Weidmuller 0364300000 technical specifications.
| Length | 78.74inch |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 0.63inch |
| Thickness | 0.083inch |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0364300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.