Weidmuller 0370160000 technical specifications.
| Color | Yellow |
| Current Rating | 25A |
| Flammability Rating | UL94 5VA |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Number of Wire Entries | 28 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0370160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.