Weidmuller 0373100000 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Height | 160mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Brass |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Weight | 0.13g |
| Width | 100mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0373100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.