Two-position terminal block for DIN rail mounting, featuring screw termination and a 12mm terminal width. Constructed with yellow nylon insulation, this single-circuit block supports wire gauges from 6AWG to 12AWG. It boasts UL94 V-2 flammability rating and is RoHS compliant. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0374660000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 57.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 12mm |
| Termination | Screw |
| Weight | 48.5g |
| Width | 12mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0374660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.