3-position, 1-level terminal block with 7.5mm pitch, designed for solder termination. Features brass contacts with tin plating, rated for 16A and 300V. Housing is orange with a UL94 V-2 flammability rating. Suitable for wire gauges from 12AWG to 22AWG. Operating temperature range is -20°C to 100°C.
Weidmuller 0379260000 technical specifications.
| Color | Orange |
| Contact Material | Tin |
| Contact Plating | Brass, Tin |
| Current | 16A |
| Flammability Rating | UL94 V-2 |
| Height | 178mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| RoHS Compliant | No |
| Series | MK |
| Termination | Screw |
| Voltage | 300V |
| Weight | 4.67g |
| Width | 110mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0379260000 to view detailed technical specifications.
No datasheet is available for this part.