Two-position screw terminal block for DIN rail mounting. Features a 7mm terminal width and accepts wire gauges from 12AWG to 26AWG. Constructed with yellow nylon insulation and a green housing, this component operates within a temperature range of -50°C to 100°C and has a UL94 V-2 flammability rating. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0380260000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 34.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 7mm |
| Termination | Screw |
| Width | 7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0380260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.