
Weidmuller 038048SAK2.5/35 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 24A |
| Height | 40mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SAK |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 038048SAK2.5/35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
