Two-position, single-row terminal block featuring screw termination. Rated for 125A current and 600V voltage, with a 8kV impulse voltage. Constructed from beige nylon insulation, it measures 58mm in length, 18mm in width, and 60mm in height. Approvals include CSA, CE, UR, and IEC, with a UL94 V-2 flammability rating.
Weidmuller 0380760000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 109A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-2 |
| Height | 60mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 69.35g |
| Width | 18mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0380760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.