Two-level, two-row terminal block with screw termination for DIN rail mounting. Features 3 positions per level, a 6mm terminal width, and a 50mm length with 52.5mm height. Rated for 1kV voltage and 5mA current, with a maximum supply voltage of 24V. Constructed from beige nylon insulation material, it meets UL94 V-2 flammability standards and is lead-free. Wire gauge compatibility ranges from 12AWG to 22AWG.
Weidmuller 0395960000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current | 5mA |
| Flammability Rating | UL94 V-2 |
| Height | 52.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0395960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.