
General terminal block featuring 4 positions and 2 levels for efficient wiring. Rated for 10A and 24V, this cable mount terminal block utilizes screw termination for secure connections. Constructed from beige Nylon with a UL94 V-2 flammability rating, it offers a terminal width of 6mm and accommodates wire gauges from 12AWG to 22AWG.
Weidmuller 0396960000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 52.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage Rating | 24V |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0396960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.