Feed-through terminal block with 1 position and 1 circuit, featuring screw termination for cable mounting. Rated for 13A and 300V, this yellow terminal block utilizes plastic insulation and operates within a temperature range of -60°C to 130°C. It supports wire gauges from 12AWG to 26AWG and boasts a UL94 5VA flammability rating.
Weidmuller 0401220000 technical specifications.
| Color | Yellow |
| Current | 13A |
| Flammability Rating | UL94 5VA |
| Height | 51.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0401220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.