Feed-through terminal block for cable mounting, featuring a 3-position, 1-row, 1-level configuration with screw termination. Rated for 13A current and 300V voltage, with a voltage rating of 6kV. Constructed from beige Nylon insulation material, it offers a terminal width of 6.5mm and supports wire gauges from 12AWG to 26AWG. Approvals include IEC, CSA, CE, and UR, with a UL94 V-2 flammability rating.
Weidmuller 0401260000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 13A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 51.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Nylon |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 10.98g |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0401260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.