Weidmuller 0401460000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 20.6mm |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Material | Polyamide |
| Mount | Socket |
| Package Quantity | 20 |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0401460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.