2-position disconnect terminal block featuring screw termination and DIN rail mounting. Rated for 10A and 300V, with a voltage rating of 6kV. Constructed from beige Nylon insulation material, it operates within a temperature range of -50°C to 100°C and has a flammability rating of UL94 V-2. This component is designed for general terminal block applications, offering a terminal width of 6.5mm and accommodating wire gauges from 12AWG to 26AWG.
Weidmuller 0412260000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 40.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0412260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.