Modular disconnect terminal block featuring a 2-position, single-level design with screw termination. Rated for 10A current and 300V voltage, with a 6kV impulse voltage rating. Accommodates wire gauges from 12AWG to 26AWG, with a rated cross-section of 4 mm². Constructed from beige PA 66 (Nylon) with a UL94 V-2 flammability rating. Dimensions include a 6.5mm terminal width, 31mm height, and 42mm length.
Weidmuller 0412860000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 31mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0412860000 to view detailed technical specifications.
No datasheet is available for this part.