Weidmuller 0438000000 technical specifications.
| Color | Silver |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 1000mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3mm |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0438000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.