
Feed-through terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, featuring ZIF & LIF technology. Rated for 600V and 32A, with a maximum current rating of 30A. Accommodates wire gauges from 10 to 26 AWG, with a terminal width of 6.5mm. Constructed with a beige nylon housing, this component operates between -50°C and 100°C and boasts UL94 V-2 flammability rating. Approvals include CSA, CE, UR, and IEC, with RoHS compliance.
Weidmuller 0443660000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 44mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Nylon |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0443660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.