Feed-through terminal block featuring 2 positions and 2 circuits, designed for DIN rail mounting. Rated for 65A maximum current and 600V, with a voltage rating of 8kV. Constructed with beige thermoplastic insulation material, offering a flammability rating of UL94 V-0. Operating temperature range from -50°C to 120°C, with screw termination supporting wire gauges from 10AWG to 12AWG. CE and UR approvals confirm compliance.
Weidmuller 0448360000 technical specifications.
| Approvals | CE, UR |
| Color | Beige |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 47.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 54.5mm |
| Max Current Rating | 65A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Width | 16.4mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 19.9g |
| Width | 16.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0448360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.