Weidmuller 0448460000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 47.5mm |
| Housing Color | Beige |
| Length | 54.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 8kV |
| Width | 16.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0448460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.