Weidmuller 0453660000 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0453660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.