Two-position, single-level disconnect terminal block featuring screw termination for secure connections. Rated for 15A and 300V, this beige terminal block has a nylon insulation material with a UL94 V-2 flammability rating. Designed for panel mounting, it measures 58mm in length, 44mm in height, and 8mm in width, with a terminal width of 8mm.
Weidmuller 0456360000 technical specifications.
| Color | Beige |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 44mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0456360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.