
Weidmuller 0461200000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Nylon |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Series | QB |
| Voltage Rating | 0uV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0461200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
