Four-position fuse terminal block with screw termination, designed for DIN rail mounting. Features a 10A current rating and 380V voltage rating, with a 6mm terminal width. Constructed from beige Nylon insulation material, it offers a temperature range of -50°C to 100°C and a UL94 V-2 flammability rating. Suitable for wire gauges from 12AWG to 22AWG.
Weidmuller 0467960000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 56.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage Rating | 380V |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0467960000 to view detailed technical specifications.
No datasheet is available for this part.