Weidmuller 0471780000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 44mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Nylon |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0471780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.