Weidmuller 0475310000 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Clamp |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | ZB |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0475310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.