Weidmuller 0475380000 technical specifications.
| Approvals | CSA, UR |
| Color | Silver |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Steel |
| Mount | Clamp |
| RoHS Compliant | No |
| Series | ZB |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0475380000 to view detailed technical specifications.
No datasheet is available for this part.