Weidmuller 0475480000 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-2 |
| Height | 14.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Polyamide |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0475480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.