Feed-through modular terminal block featuring a single position and screw termination. Rated for 20A and 300V, with a 6kV impulse voltage. Constructed from beige Nylon, it measures 6mm wide, 22mm long, and 36.5mm high, operating between -50°C and 100°C. Accommodates wire gauges from 14AWG to 26AWG and holds UL94 V-2 flammability rating. Approvals include CSA, CE, and UR.
Weidmuller 0476060000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current | 15A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 36.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 5.17g |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0476060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.