Weidmuller 0476520000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 100A |
| Current Rating | 125A |
| Flammability Rating | UL94 5VA |
| Height | 67.5mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 58mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 90.2g |
| Width | 18mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0476520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.